
ABS8H | |
|---|---|
DigiKey Part Number | 1801-ABS8HTR-ND - Tape & Reel (TR) 1801-ABS8HCT-ND - Cut Tape (CT) 1801-ABS8HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS8H |
Description | BRIDGE RECT 1P 800V 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS8H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60300 | $6.03 |
| 100 | $0.38590 | $38.59 |
| 500 | $0.29252 | $146.26 |
| 1,000 | $0.26238 | $262.38 |
| 2,000 | $0.23701 | $474.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20951 | $1,047.55 |
| 10,000 | $0.19251 | $1,925.10 |
| 15,000 | $0.18385 | $2,757.75 |
| 25,000 | $0.17412 | $4,353.00 |
| 35,000 | $0.16836 | $5,892.60 |
| 50,000 | $0.16540 | $8,270.00 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |

