Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS4H

DigiKey Part Number
1801-ABS4HTR-ND - Tape & Reel (TR)
1801-ABS4HCT-ND - Cut Tape (CT)
1801-ABS4HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS4H
Description
BRIDGE RECT 1P 400V 800MA ABS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS4H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 400 mA
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.60300$6.03
100$0.38590$38.59
500$0.29252$146.26
1,000$0.26238$262.38
2,000$0.23701$474.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20951$1,047.55
10,000$0.19251$1,925.10
15,000$0.18385$2,757.75
25,000$0.17412$4,353.00
35,000$0.16836$5,892.60
50,000$0.16540$8,270.00
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700