
ABS6 REG | |
|---|---|
DigiKey Part Number | ABS6REGTR-ND - Tape & Reel (TR) ABS6REGCT-ND - Cut Tape (CT) ABS6REGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 REG |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6 REG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.59970 | $59.97 |
| 500 | $0.46218 | $231.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41785 | $417.85 |
| 2,000 | $0.38054 | $761.08 |
| 3,000 | $0.36152 | $1,084.56 |
| 5,000 | $0.34014 | $1,700.70 |
| 7,000 | $0.32748 | $2,292.36 |
| 10,000 | $0.31517 | $3,151.70 |
| 25,000 | $0.29518 | $7,379.50 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |


