
5.0SMDJ36AH | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ36AHTR-ND - Tape & Reel (TR) 1801-5.0SMDJ36AHCT-ND - Cut Tape (CT) 1801-5.0SMDJ36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36AH |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.89000 | $4.89 |
| 10 | $3.18000 | $31.80 |
| 100 | $2.20180 | $220.18 |
| 500 | $1.78400 | $892.00 |
| 1,000 | $1.64978 | $1,649.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72809 | $5,184.27 |
| Unit Price without GST: | $4.89000 |
|---|---|
| Unit Price with GST: | $5.37900 |

