53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ33AH

DigiKey Part Number
1801-5.0SMDJ33AHTR-ND - Tape & Reel (TR)
1801-5.0SMDJ33AHCT-ND - Cut Tape (CT)
1801-5.0SMDJ33AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ33AH
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
93.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.89000$4.89
10$3.18000$31.80
100$2.20180$220.18
500$1.78400$892.00
1,000$1.64978$1,649.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.72809$5,184.27
Manufacturers Standard Package
Unit Price without GST:$4.89000
Unit Price with GST:$5.37900