
2M190ZH | |
|---|---|
DigiKey Part Number | 1801-2M190ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M190ZH |
Description | DIODE ZENER 190V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 190 V 2 W ±5% Through Hole DO-204AC (DO-15) |
EDA/CAD Models | 2M190ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 825 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 144.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.19673 | $688.55 |
| 7,000 | $0.17973 | $1,258.11 |
| 10,500 | $0.17107 | $1,796.23 |
| 17,500 | $0.16133 | $2,823.28 |
| 24,500 | $0.15556 | $3,811.22 |
| 35,000 | $0.14995 | $5,248.25 |
| 87,500 | $0.14473 | $12,663.88 |
| Unit Price without GST: | $0.19673 |
|---|---|
| Unit Price with GST: | $0.21640 |

