
1T6GH | |
|---|---|
DigiKey Part Number | 1801-1T6GHTR-ND - Tape & Reel (TR) 1801-1T6GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1T6GH |
Description | DIODE STANDARD 800V 1A TS1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22300 | $2.23 |
| 100 | $0.13870 | $13.87 |
| 500 | $0.10178 | $50.89 |
| 1,000 | $0.08980 | $89.80 |
| 2,000 | $0.07969 | $159.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06871 | $343.55 |
| 10,000 | $0.06191 | $619.10 |
| 15,000 | $0.05844 | $876.60 |
| 25,000 | $0.05454 | $1,363.50 |
| 35,000 | $0.05223 | $1,828.05 |
| 50,000 | $0.04998 | $2,499.00 |
| 125,000 | $0.04505 | $5,631.25 |
| 250,000 | $0.04201 | $10,502.50 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

