Diode 600 V 1A Through Hole TS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1T5GH

DigiKey Part Number
1801-1T5GHTR-ND - Tape & Reel (TR)
1801-1T5GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1T5GH
Description
DIODE STANDARD 600V 1A TS1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole TS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TS-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22300$2.23
100$0.13870$13.87
500$0.10178$50.89
1,000$0.08980$89.80
2,000$0.07969$159.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06871$343.55
10,000$0.06191$619.10
15,000$0.05844$876.60
25,000$0.05454$1,363.50
35,000$0.05223$1,828.05
50,000$0.04998$2,499.00
125,000$0.04505$5,631.25
250,000$0.04201$10,502.50
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700