Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5926H | |
|---|---|
DigiKey Part Number | 1801-1SMB5926HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5926H |
Description | DIODE ZENER 11V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5926H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19675 | $590.25 |
| 6,000 | $0.17939 | $1,076.34 |
| 9,000 | $0.17053 | $1,534.77 |
| 15,000 | $0.16058 | $2,408.70 |
| 21,000 | $0.15469 | $3,248.49 |
| 30,000 | $0.14896 | $4,468.80 |
| 75,000 | $0.14103 | $10,577.25 |
| Unit Price without GST: | $0.19675 |
|---|---|
| Unit Price with GST: | $0.21643 |




