
1SMA5929 | |
|---|---|
DigiKey Part Number | 1801-1SMA5929TR-ND - Tape & Reel (TR) 1801-1SMA5929CT-ND - Cut Tape (CT) 1801-1SMA5929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5929 |
Description | DIODE ZENER 15V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5929 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.18610 | $18.61 |
| 500 | $0.16540 | $82.70 |
| 1,000 | $0.10190 | $101.90 |
| 2,000 | $0.10100 | $202.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.09451 | $708.82 |
| 15,000 | $0.09262 | $1,389.30 |
| 22,500 | $0.08864 | $1,994.40 |
| 37,500 | $0.08544 | $3,204.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |


