Similar
Similar
Similar
Similar
Similar
Similar

1SMA4762H | |
|---|---|
DigiKey Part Number | 1801-1SMA4762HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4762H |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4762H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.11208 | $840.60 |
| 15,000 | $0.10240 | $1,536.00 |
| 22,500 | $0.09746 | $2,192.85 |
| 37,500 | $0.09192 | $3,447.00 |
| 52,500 | $0.08864 | $4,653.60 |
| 75,000 | $0.08544 | $6,408.00 |
| Unit Price without GST: | $0.11208 |
|---|---|
| Unit Price with GST: | $0.12329 |




