Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4746

DigiKey Part Number
1801-1SMA4746TR-ND - Tape & Reel (TR)
1801-1SMA4746CT-ND - Cut Tape (CT)
1801-1SMA4746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4746
Description
DIODE ZENER 18V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4746 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,762
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.39300$3.93
100$0.24770$24.77
500$0.18442$92.21
1,000$0.16398$163.98
2,000$0.14674$293.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.12104$907.80
15,000$0.11059$1,658.85
22,500$0.10526$2,368.35
37,500$0.09927$3,722.62
52,500$0.09573$5,025.82
75,000$0.09228$6,921.00
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400