
1SMA200Z R3G | |
|---|---|
DigiKey Part Number | 1SMA200ZR3GTR-ND - Tape & Reel (TR) 1SMA200ZR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SMA200Z R3G |
Description | DIODE ZENER 200V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA200Z R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.61600 | $6.16 |
| 100 | $0.46080 | $46.08 |
| 500 | $0.37068 | $185.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.38162 | $686.92 |
| 3,600 | $0.29130 | $1,048.68 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

