
1PGSMC5365H | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5365HTR-ND - Tape & Reel (TR) 1801-1PGSMC5365HCT-ND - Cut Tape (CT) 1801-1PGSMC5365HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5365H |
Description | DIODE ZENER 36V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5365H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.07600 | $10.76 |
| 100 | $0.70510 | $70.51 |
| 500 | $0.54554 | $272.77 |
| 1,000 | $0.49408 | $494.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42873 | $1,286.19 |
| 6,000 | $0.39583 | $2,374.98 |
| 9,000 | $0.37907 | $3,411.63 |
| 15,000 | $0.36024 | $5,403.60 |
| 21,000 | $0.34909 | $7,330.89 |
| 30,000 | $0.33825 | $10,147.50 |
| Unit Price without GST: | $1.72000 |
|---|---|
| Unit Price with GST: | $1.89200 |





