Zener Diode 24 V 5 W ±5% Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMC5359H

DigiKey Part Number
1801-1PGSMC5359HTR-ND - Tape & Reel (TR)
1801-1PGSMC5359HCT-ND - Cut Tape (CT)
1801-1PGSMC5359HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PGSMC5359H
Description
DIODE ZENER 24V 5W DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMC5359H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.07600$10.76
100$0.70510$70.51
500$0.54554$272.77
1,000$0.49408$494.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42873$1,286.19
6,000$0.39583$2,374.98
9,000$0.37907$3,411.63
15,000$0.36024$5,403.60
21,000$0.34909$7,330.89
30,000$0.33825$10,147.50
Manufacturers Standard Package
Unit Price without GST:$1.72000
Unit Price with GST:$1.89200