Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5955 | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5955TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5955 |
Description | DIODE ZENER 180V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5955 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22243 | $667.29 |
| 6,000 | $0.20323 | $1,219.38 |
| 9,000 | $0.19345 | $1,741.05 |
| 15,000 | $0.18245 | $2,736.75 |
| 21,000 | $0.17594 | $3,694.74 |
| 30,000 | $0.16962 | $5,088.60 |
| 75,000 | $0.16392 | $12,294.00 |
| Unit Price without GST: | $0.22243 |
|---|---|
| Unit Price with GST: | $0.24467 |


