
1PGSMA200Z | |
|---|---|
DigiKey Part Number | 1801-1PGSMA200ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA200Z |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA200Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 152 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.13702 | $1,027.65 |
| 15,000 | $0.12563 | $1,884.45 |
| 22,500 | $0.11983 | $2,696.18 |
| 37,500 | $0.11331 | $4,249.12 |
| 52,500 | $0.10944 | $5,745.60 |
| 75,000 | $0.10569 | $7,926.75 |
| Unit Price without GST: | $0.13702 |
|---|---|
| Unit Price with GST: | $0.15072 |

