Upgrade
Similar
Similar
Similar
Similar
Similar

1N5818H | |
|---|---|
DigiKey Part Number | 1801-1N5818HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5818H |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
EDA/CAD Models | 1N5818H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08468 | $423.40 |
| 10,000 | $0.07658 | $765.80 |
| 15,000 | $0.07244 | $1,086.60 |
| 25,000 | $0.06780 | $1,695.00 |
| 35,000 | $0.06505 | $2,276.75 |
| 50,000 | $0.06237 | $3,118.50 |
| 125,000 | $0.05650 | $7,062.50 |
| 250,000 | $0.05427 | $13,567.50 |
| Unit Price without GST: | $0.08468 |
|---|---|
| Unit Price with GST: | $0.09315 |








