
1N5397G | |
|---|---|
DigiKey Part Number | 1801-1N5397GTR-ND - Tape & Reel (TR) 1801-1N5397GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5397G |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5397G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30100 | $3.01 |
| 100 | $0.18800 | $18.80 |
| 500 | $0.13884 | $69.42 |
| 1,000 | $0.12293 | $122.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.10020 | $350.70 |
| 7,000 | $0.09034 | $632.38 |
| 10,500 | $0.08531 | $895.75 |
| 17,500 | $0.07965 | $1,393.88 |
| 24,500 | $0.07630 | $1,869.35 |
| 35,000 | $0.07304 | $2,556.40 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

