
1N4003G-K | |
|---|---|
DigiKey Part Number | 1801-1N4003G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4003G-K |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05364 | $268.20 |
| 10,000 | $0.04814 | $481.40 |
| 15,000 | $0.04533 | $679.95 |
| 25,000 | $0.04218 | $1,054.50 |
| 35,000 | $0.04030 | $1,410.50 |
| 50,000 | $0.03849 | $1,924.50 |
| 125,000 | $0.03449 | $4,311.25 |
| 250,000 | $0.03202 | $8,005.00 |
| Unit Price without GST: | $0.05364 |
|---|---|
| Unit Price with GST: | $0.05900 |

