Similar
Similar

1KSMB33A | |
|---|---|
DigiKey Part Number | 1801-1KSMB33ATR-ND - Tape & Reel (TR) 1801-1KSMB33ACT-ND - Cut Tape (CT) 1801-1KSMB33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.77400 | $7.74 |
| 100 | $0.50110 | $50.11 |
| 500 | $0.38346 | $191.73 |
| 1,000 | $0.34556 | $345.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29738 | $892.14 |
| 6,000 | $0.27311 | $1,638.66 |
| 9,000 | $0.26074 | $2,346.66 |
| 15,000 | $0.24685 | $3,702.75 |
| 21,000 | $0.23862 | $5,011.02 |
| 30,000 | $0.23333 | $6,999.90 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |


