
1.5SMC22CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC22CATR-ND - Tape & Reel (TR) 1801-1.5SMC22CACT-ND - Cut Tape (CT) 1801-1.5SMC22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 51A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 51A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.96600 | $9.66 |
| 100 | $0.62900 | $62.90 |
| 500 | $0.48418 | $242.09 |
| 1,000 | $0.43750 | $437.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37818 | $1,134.54 |
| 6,000 | $0.34832 | $2,089.92 |
| 9,000 | $0.33310 | $2,997.90 |
| 15,000 | $0.31600 | $4,740.00 |
| 21,000 | $0.30588 | $6,423.48 |
| 30,000 | $0.29604 | $8,881.20 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.70500 |

