
1.5SMC10 | |
|---|---|
DigiKey Part Number | 1801-1.5SMC10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC10 |
Description | TVS DIODE 8.1VWM 15VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 105A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.1V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 105A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33953 | $1,018.59 |
| 6,000 | $0.31255 | $1,875.30 |
| 9,000 | $0.29880 | $2,689.20 |
| 15,000 | $0.28335 | $4,250.25 |
| 21,000 | $0.27421 | $5,758.41 |
| 30,000 | $0.27376 | $8,212.80 |
| Unit Price without GST: | $0.33953 |
|---|---|
| Unit Price with GST: | $0.37348 |

