Direct
Direct
Parametric Equivalent

OXETGCJANF-12.000000 | |
|---|---|
DigiKey Part Number | 1664-OXETGCJANF-12.000000TR-ND - Tape & Reel (TR) 1664-OXETGCJANF-12.000000CT-ND - Cut Tape (CT) 1664-OXETGCJANF-12.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGCJANF-12.000000 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.39600 | $13.96 |
| 25 | $1.31960 | $32.99 |
| 50 | $1.26540 | $63.27 |
| 100 | $1.21290 | $121.29 |
| 250 | $1.14708 | $286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.09960 | $549.80 |
| 1,000 | $1.05413 | $1,054.13 |
| 1,500 | $1.02843 | $1,542.64 |
| 2,500 | $0.99693 | $2,492.32 |
| 3,500 | $0.97673 | $3,418.55 |
| 5,000 | $0.95576 | $4,778.80 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |




