
COH-1706-200-05 | |
|---|---|
DigiKey Part Number | 1880-1038-ND |
Manufacturer | |
Manufacturer Product Number | COH-1706-200-05 |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.23000 | $9.23 |
| 10 | $8.17300 | $81.73 |
| 25 | $7.78440 | $194.61 |
| 50 | $7.50280 | $375.14 |
| 100 | $7.23150 | $723.15 |
| 250 | $6.88752 | $1,721.88 |
| 500 | $6.63788 | $3,318.94 |
| 1,000 | $6.39704 | $6,397.04 |
| Unit Price without GST: | $9.23000 |
|---|---|
| Unit Price with GST: | $10.15300 |






