4.7 µH Shielded Wirewound Inductor 3.2 A 32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 5040NF-4R7M

DigiKey Part Number
4816-HPC5040NF-4R7MTR-ND - Tape & Reel (TR)
4816-HPC5040NF-4R7MCT-ND - Cut Tape (CT)
4816-HPC5040NF-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 5040NF-4R7M
Description
FIXED IND 4.7UH 3.2A 32 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 3.2 A 32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.195" L x 0.195" W (4.95mm x 4.95mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.30900$3.09
25$0.28600$7.15
50$0.26960$13.48
100$0.25420$25.42
250$0.23512$58.78
500$0.22166$110.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.20191$302.87
3,000$0.19038$571.14
4,500$0.18395$827.77
7,500$0.17616$1,321.20
10,500$0.17122$1,797.81
15,000$0.16613$2,491.95
37,500$0.15376$5,766.00
75,000$0.15137$11,352.75
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.40700