
TS80220L | |
|---|---|
DigiKey Part Number | 2713-TS80220L-ND |
Manufacturer | |
Manufacturer Product Number | TS80220L |
Description | RF SWITCH SPDT 30MHZ-6GHZ 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS80220L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 6GHz | |
Isolation | 19dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 71dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.72000 | $111.72 |
| 10 | $92.83000 | $928.30 |
| 25 | $88.11240 | $2,202.81 |
| 100 | $82.92760 | $8,292.76 |
| Unit Price without GST: | $111.72000 |
|---|---|
| Unit Price with GST: | $122.89200 |





