
V838-100-80-0.13 | |
|---|---|
DigiKey Part Number | 1168-V838-100-80-0.13-ND |
Manufacturer | |
Manufacturer Product Number | V838-100-80-0.13 |
Description | THERM PAD 100MMX80MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 80.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 100.00mm x 80.00mm | |
Thickness | 0.0051" (0.130mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $4.78714 | $268.08 |
| Unit Price without GST: | $4.78714 |
|---|---|
| Unit Price with GST: | $5.26585 |

