New Product
Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.9V 1.5A 385mW/sr @ 1.5A 150° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMA1094751X02

DigiKey Part Number
751-VSMA1094751X02TR-ND - Tape & Reel (TR)
751-VSMA1094751X02CT-ND - Cut Tape (CT)
751-VSMA1094751X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMA1094751X02
Description
ASTRAL HIGH POWER INFRARED EMITT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (940nm ~ 965nm) 2.9V 1.5A 385mW/sr @ 1.5A 150° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
385mW/sr @ 1.5A
Wavelength
950nm (940nm ~ 965nm)
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.11000$31.10
100$2.41520$241.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.08192$1,249.15
1,200$1.98668$2,384.02
1,800$1.93787$3,488.17
3,000$1.88283$5,648.49
4,200$1.85010$7,770.42
6,000$1.81821$10,909.26
Manufacturers Standard Package
Unit Price without GST:$4.28000
Unit Price with GST:$4.70800