MFR Recommended


TG-AH482-320-320-10.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH482-320-320-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH482-320-320-10.0-1A |
Description | THERM PAD 320X320MM W/ADH RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 320.00mm x 320.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


