


TG-A9000-30-30-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-30-30-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-30-30-1.5 |
Description | THERM PAD 30MMX30MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.54000 | $35.40 |
| 25 | $3.37200 | $84.30 |
| 50 | $3.25020 | $162.51 |
| 100 | $3.13270 | $313.27 |
| 250 | $2.98384 | $745.96 |
| 500 | $2.87584 | $1,437.92 |
| 1,000 | $2.77166 | $2,771.66 |
| 5,000 | $2.54363 | $12,718.15 |
| Unit Price without GST: | $4.00000 |
|---|---|
| Unit Price with GST: | $4.40000 |

