


TG-A9000-150-150-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-150-150-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-150-150-0.5 |
Description | THERM PAD 150MMX150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $31.14300 | $311.43 |
| 25 | $29.66240 | $741.56 |
| 50 | $28.58820 | $1,429.41 |
| 100 | $27.55250 | $2,755.25 |
| 250 | $26.23876 | $6,559.69 |
| 500 | $25.28532 | $12,642.66 |
| Unit Price without GST: | $35.19000 |
|---|---|
| Unit Price with GST: | $38.70900 |

