
TG-A6200-19.50-12.70-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-19.50-12.70-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-19.50-12.70-1.0 |
Description | THERM PAD 19.5MMX12.7MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 19.50mm x 12.70mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.50mm x 12.70mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.58360 | $14.59 |
| 50 | $0.56260 | $28.13 |
| 100 | $0.54240 | $54.24 |
| 250 | $0.51664 | $129.16 |
| 500 | $0.49802 | $249.01 |
| 1,000 | $0.48000 | $480.00 |
| 5,000 | $0.44335 | $2,216.75 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

