
TG-A2200-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-15-15-1.5 |
Description | THERM PAD 15MMX15MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.27660 | $13.83 |
| 100 | $0.26670 | $26.67 |
| 250 | $0.25412 | $63.53 |
| 500 | $0.24492 | $122.46 |
| 1,000 | $0.23608 | $236.08 |
| 5,000 | $0.21673 | $1,083.65 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

