
TG-A20KX-285-190-1.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KX-285-190-1.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-285-190-1.5-1A |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.85000 | $40.85 |
| 10 | $36.14900 | $361.49 |
| 25 | $34.43080 | $860.77 |
| 50 | $33.32160 | $1,666.08 |
| Unit Price without GST: | $40.85000 |
|---|---|
| Unit Price with GST: | $44.93500 |

