Thermal Pad Yellow 310.00mm x 310.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-310-310-0.8

DigiKey Part Number
1168-TG-A3500-310-310-0.8-ND
Manufacturer
Manufacturer Product Number
TG-A3500-310-310-0.8
Description
THERM PAD 310MMX310MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 310.00mm x 310.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0315" (0.800mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$72.54000$72.54
10$64.19800$641.98
25$61.24280$1,531.07
Manufacturers Standard Package
Unit Price without GST:$72.54000
Unit Price with GST:$79.79400