
4EC-VA-H265-10B-60-1080-MD00C-SX660 | |
|---|---|
DigiKey Part Number | 1962-4EC-VA-H265-10B-60-1080-MD00C-SX660-ND |
Manufacturer | |
Manufacturer Product Number | 4EC-VA-H265-10B-60-1080-MD00C-SX660 |
Description | MOD H265 ENC 60FPS 1080 SODIMM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | H.265-HD Encoder Embedded Module Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ 1.5GHz 512MB 128KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Co-Processor | - | |
Speed | 1.5GHz | |
Flash Size | 128KB | |
RAM Size | 512MB | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,092.18000 | $3,092.18 |
| Unit Price without GST: | $3,092.18000 |
|---|---|
| Unit Price with GST: | $3,401.39800 |

