
XLRM10XLRFB | |
|---|---|
DigiKey Part Number | 137-XLRM10XLRFB-ND |
Manufacturer | |
Manufacturer Product Number | XLRM10XLRFB |
Description | CBL 3POS RCPT(8) TO PLUG(8) 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.00' (3.05m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Plug (8) |
Manufacturer Switchcraft Inc. | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle (8) | Length 10.00' (3.05m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.09000 | $475.09 |
| Unit Price without GST: | $475.09000 |
|---|---|
| Unit Price with GST: | $522.59900 |

