
TTP96ASFNX | |
|---|---|
DigiKey Part Number | SC2662-ND |
Manufacturer | |
Manufacturer Product Number | TTP96ASFNX |
Description | CONN PATCHBAY 96TT JACKS FULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Datasheet | Datasheet |
Category | Connector Type 0.173" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 96 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Solder |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,387.83000 | $1,387.83 |
| Unit Price without GST: | $1,387.83000 |
|---|---|
| Unit Price with GST: | $1,526.61300 |

