TTEZNSP6425 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: $1,756.30000
Datasheet
Image for TTEZNSP6425 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTEZNSP6425

DigiKey Part Number
TTEZNSP6425-ND
Manufacturer
Manufacturer Product Number
TTEZNSP6425
Description
PATCHBAY 64POINT/32CHANNEL DB25
Customer Reference
Detailed Description
Audio Jack Panel 0.173" Phone Jack 96 2 EZ Norm TT
Product Attributes
Filter Similar Products
Category
Type
Audio Jack Panel
Manufacturer
Switchcraft Inc.
Connector Type
0.173" Phone Jack
Series
Number of Positions
96
Packaging
Bulk
Number of Rows
2
Part Status
Obsolete
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6425Switchcraft Inc.0SC3523-ND$1,756.30000Direct
Obsolete
This product is no longer manufactured. View Substitutes