
TTEZN10SLBX | |
|---|---|
DigiKey Part Number | TTEZN10SLBX-ND |
Manufacturer | |
Manufacturer Product Number | TTEZN10SLBX |
Description | PATCHBAY 1 RACK JACK SOLDER LUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT |
Datasheet | Datasheet |
Category | Connector Type 0.173" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,609.35000 | $1,609.35 |
| Unit Price without GST: | $1,609.35000 |
|---|---|
| Unit Price with GST: | $1,770.28500 |

