
TA8MS11 | |
|---|---|
DigiKey Part Number | 137-TA8MS11-ND |
Manufacturer | |
Manufacturer Product Number | TA8MS11 |
Description | SEALED MINI-XLR, CABLE-TO-CABLE/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Copper Alloy, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $31.30160 | $1,565.08 |
| Unit Price without GST: | $31.30160 |
|---|---|
| Unit Price with GST: | $34.43176 |

