
TA7FS25 | |
|---|---|
DigiKey Part Number | 137-TA7FS25-ND |
Manufacturer | |
Manufacturer Product Number | TA7FS25 |
Description | SEALED MINI-XLR, CABLE END, 7-PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 1.5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Copper Alloy, Nickel |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $33.38700 | $1,669.35 |
| Unit Price without GST: | $33.38700 |
|---|---|
| Unit Price with GST: | $36.72570 |

