TA5MLB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: $19.10390
Datasheet
Image for TA5MLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA5MLB

DigiKey Part Number
TA5MLB-ND
Manufacturer
Manufacturer Product Number
TA5MLB
Description
CONN RCPT MALE MINI XLR 5P SLDR
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Termination
Solder
Operating Temperature
-55°C ~ 85°C
Fastening Type
Latch Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Copper Alloy
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TA5MLBXSwitchcraft Inc.0TA5MLBX-ND$19.10390Direct
Obsolete
This product is no longer manufactured. View Substitutes