
TA4MS20 | |
|---|---|
DigiKey Part Number | 137-TA4MS20-ND |
Manufacturer | |
Manufacturer Product Number | TA4MS20 |
Description | SEALED MINI-XLR, CABLE-TO-CABLE/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $23.67800 | $1,183.90 |
| Unit Price without GST: | $23.67800 |
|---|---|
| Unit Price with GST: | $26.04580 |

