
TA3FS20 | |
|---|---|
DigiKey Part Number | 137-TA3FS20-ND |
Manufacturer | |
Manufacturer Product Number | TA3FS20 |
Description | SEALED MINI-XLR, CABLE END, 3-PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $26.05480 | $1,302.74 |
| Unit Price without GST: | $26.05480 |
|---|---|
| Unit Price with GST: | $28.66028 |

