
S765H | |
|---|---|
DigiKey Part Number | 137-S765H-ND |
Manufacturer | |
Manufacturer Product Number | S765H |
Description | DC POWER PLUG, 0.080" (2.0MM) ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Insulation Color White |
Manufacturer Switchcraft Inc. | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Mating Length/Depth 0.374" (9.50mm) |
Connector Type Plug | Operating Temperature -40°C ~ 105°C |
Gender Female | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Eyelet(s) | Body Color Red |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.90220 | $690.22 |
| Unit Price without GST: | $6.90220 |
|---|---|
| Unit Price with GST: | $7.59242 |

