
S760KH | |
|---|---|
DigiKey Part Number | 137-S760KH-ND |
Manufacturer | |
Manufacturer Product Number | S760KH |
Description | DC POWER PLUG, 0.080" (2.0MM) ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 7.5 A |
Connector Type Plug | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Operating Temperature -40°C ~ 105°C |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material - Plating Tin |
Internal Switch(s) Does Not Contain Switch | Body Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic |
Termination Solder Eyelet(s) | Contact Material Brass |
Shielding Unshielded | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.69040 | $969.04 |
| Unit Price without GST: | $9.69040 |
|---|---|
| Unit Price with GST: | $10.65944 |

