
RASM712BKTRP15 | |
|---|---|
DigiKey Part Number | 137-RASM712BKTRP15-ND |
Manufacturer | |
Manufacturer Product Number | RASM712BKTRP15 |
Description | RASM712BK TAPE & REEL 15", ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Switchcraft Inc. | Shielding Unshielded |
Packaging Bulk | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Operating Temperature -55°C ~ 85°C |
Gender Male | Contact Material - Plating Silver |
Actual Diameter 0.098" (2.50mm ID) | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Conductors | Contact Material Copper Alloy |
Internal Switch(s) Single Switch, Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $3.61002 | $1,768.91 |
| Unit Price without GST: | $3.61002 |
|---|---|
| Unit Price with GST: | $3.97102 |

