
QGPK332MFB | |
|---|---|
DigiKey Part Number | QGPK332MFB-ND |
Manufacturer | |
Manufacturer Product Number | QGPK332MFB |
Description | CONN PATCHBAY 16FMAL/16MALE 3.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR, Male and Female 32 2 QG® |
Datasheet | Datasheet |
Category | Connector Type XLR, Male and Female |
Manufacturer Switchcraft Inc. | Number of Positions 32 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Solder Cup |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $634.93000 | $634.93 |
| Unit Price without GST: | $634.93000 |
|---|---|
| Unit Price with GST: | $698.42300 |

